Add To Favorites
Product Overview
Digi-Key Part Number A100175-ND
Quantity Available 1,464
Can ship immediately
Manufacturer

Manufacturer Part Number

1339222-2

Description CONN PIVOT SNGL ENT 1PR TIP/RING
Expanded Description 2 (1 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Pivot Conn Series Quick Ref Guide
1339222
Featured Product AMP Pivot Connector Series
Online Catalog Pivot II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Pivot II
Packaging ? Tray ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2 (1 Pair)
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 22-26 AWG
Features Single Entry
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
Color Black
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 240
Other Names 13392222
A100175

12:36:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 3.56
10 2.71300 27.13
50 2.25880 112.94
100 2.20980 220.98
250 2.03792 509.48
500 1.84150 920.75
1,000 1.63279 1,632.79
2,500 1.56527 3,913.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback