Add To Favorites
Product Overview
Digi-Key Part Number A121551CT-ND
Quantity Available 1,504
Can ship immediately
Manufacturer

Manufacturer Part Number

1241152-5

Description CONN RCPT 5POS VERT .100 SMD
Expanded Description 5 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1241152 Drawing
RoHS Information 1241152-5 Statement of Compliance
RoHS 2 Statement
3D Model 1241152-5.pdf
PCN Packaging 1241152 18/Jun/2014
Online Catalog AMPMODU HV 100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 5
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121551CT

13:56:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.59500 15.95
25 1.49760 37.44
50 1.43260 71.63
100 1.36750 136.75
250 1.23728 309.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121551TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 1.03600
  • Digi-Reel® ? : A121551DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback