Add To Favorites
Product Overview
Digi-Key Part Number A110928CT-ND
Quantity Available 48,955
Can ship immediately
Manufacturer

Manufacturer Part Number

1217384-1

Description CONN SPLICE 600-3000 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1217384
RoHS Information 1217384-1 Statement of Compliance
RoHS 2 Statement
3D Model 1217384-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 600-3000 CMA
Insulation Non-Insulated
Features Serrated Mating Area
Color -
 
Additional Resources
Standard Package ? 1
Other Names A110928CT

06:20:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07800 0.78
25 0.05800 1.45
50 0.04980 2.49
100 0.04820 4.82
250 0.04152 10.38
500 0.03986 19.93
1,000 0.03488 34.88
2,500 0.03156 78.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110928TR-ND
  • Minimum Quantity: 60,000
  • Quantity Available: 0
  • Unit Price: 0.02039
Send Feedback