Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A110918CT-ND
Quantity Available 32,496
Can ship immediately
Manufacturer

Manufacturer Part Number

1217198-1

Description CONN QC RCPT 22-26AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1217198
RoHS Information 1217198-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL Multiple Devices 28/Dec/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.016" (0.41mm)
Tab Length 0.140" (3.56mm)
Length - Overall 0.327" (8.31mm)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A104101CT-ND 61818-1 TE Connectivity AMP Connectors Cut Tape (CT) ? 162,312 - Immediate
0.10000 1
For Use With
Additional Resources
Standard Package ? 1
Other Names A110918CT

10:37:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08300 0.83
25 0.06160 1.54
50 0.05280 2.64
100 0.05100 5.10
250 0.04400 11.00
500 0.04224 21.12
1,000 0.03696 36.96
2,500 0.03344 83.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback