Add To Favorites
Product Overview
Digi-Key Part Number A100865CT-ND
Quantity Available 29,193
Can ship immediately
Manufacturer

Manufacturer Part Number

1217070-1

Description CONN TERM RCPT 8-12AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 8-12 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1217070 Drawing
3D Model 1217070-1.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 8-12 AWG
Length - Overall 0.720" (18.29mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100865CT

04:57:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31700 3.17
25 0.27120 6.78
50 0.23060 11.53
100 0.22160 22.16
250 0.19896 49.74
500 0.18990 94.95
1,000 0.15825 158.25
2,500 0.14469 361.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100865TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.11509
Send Feedback