Add To Favorites
Product Overview
Digi-Key Part Number 106457-5-ND
Quantity Available 1,351
Can ship immediately
Manufacturer

Manufacturer Part Number

106457-5

Description CONN SPACER 110POS 2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 106457
RoHS Information 106457-5 Statement of Compliance
RoHS 2 Statement
Featured Product Z-Pack Family
3D Model 106457-5.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? -
Part Status Active
Accessory Type Spacer
For Use With/Related Products Z-Pack Series
Specifications Thickness 1.5mm, Type A
 
Additional Resources
Standard Package ? 200
Other Names 1064575

10:43:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.56800 15.68
25 1.47240 36.81
50 1.40840 70.42
100 1.34440 134.44
250 1.21640 304.10
500 1.12036 560.18
1,000 0.96030 960.30
2,500 0.89628 2,240.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback