Add To Favorites
Product Overview
Digi-Key Part Number A122277-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

1053261-1

Description CONN SMA RCPT STR 50 OHM COMPRES
Expanded Description SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount, Threaded Compression
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1053261-1 Drawing
RoHS Information 1053261-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Online Catalog SMA
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Receptacle, Female Socket
Contact Termination Compression
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount, Threaded
Mounting Feature -
Cable Group -
Fastening Type Threaded
Frequency - Max 18GHz
Features Field Replaceable, For Hermetically Sealed Pin
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating -
Mating Cycles 500
Insertion Loss -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053261-1-ND
A122277

14:32:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.16000 20.16
10 18.72000 187.20
50 16.32000 816.00
100 14.40000 1,440.00
250 13.44000 3,360.00
500 13.15200 6,576.00
1,000 12.48000 12,480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback