Add To Favorites
Product Overview
Digi-Key Part Number A101933-ND
Quantity Available 606
Can ship immediately
Manufacturer

Manufacturer Part Number

1052066-1

Description CONN SMA PLUG R/A 50 OHM SOLDER
Expanded Description SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1052066
RoHS Information 1052066-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-188
Fastening Type Threaded
Frequency - Max 12.4GHz
Features -
Housing Color Gold
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 250V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 1052066-1-ND
10520661
A101933

17:32:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.88000 15.88
10 14.44000 144.40
25 14.07920 351.98
50 12.99600 649.80
100 12.27400 1,227.40
250 11.19100 2,797.75
500 10.46900 5,234.50
1,000 9.60260 9,602.60
2,500 9.38600 23,465.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback