Add To Favorites
Product Overview
Digi-Key Part Number 1051639-1-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

1051639-1

Description CONN SMA PLUG STR 50 OHM SOLDER
Expanded Description SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1051639
RoHS Information 1051639-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Online Catalog SMA
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-141
Fastening Type Threaded
Frequency - Max 12.4GHz
Features -
Housing Color Gold, Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Sleeve
Body Material Stainless Steel
Body Finish Gold; Passivated
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -
Center Contact Material Beryllium Copper
Voltage Rating -
Mating Cycles 500
Insertion Loss -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 10516391

18:10:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.53000 16.53
10 15.34700 153.47
50 13.37900 668.95
100 11.80500 1,180.50
250 11.01800 2,754.50
500 10.78190 5,390.95
1,000 10.23100 10,231.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback