Add To Favorites
Product Overview
Digi-Key Part Number A122939CT-ND
Quantity Available 48,050
Can ship immediately
Manufacturer

Manufacturer Part Number

104505-8

Description CONN PIN 26-22 AWG TIN
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 104505 Drawing
Product Training Modules AMPMODU MTE Interconnect
RoHS Information 104505-8 Statement of Compliance
RoHS 2 Statement
3D Model 104505-8.pdf
Online Catalog AMPMODU MTE
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122939CT

15:54:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45600 4.56
25 0.39080 9.77
50 0.33200 16.60
100 0.31900 31.90
250 0.28644 71.61
500 0.27344 136.72
1,000 0.22786 227.86
2,500 0.20833 520.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122939TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: 0.15980
Send Feedback