Add To Favorites
Product Overview
Digi-Key Part Number A111692-ND
Quantity Available 755
Can ship immediately
Manufacturer

Manufacturer Part Number

103817-6

Description CONN HEADER 24POS 3ROW UNSHRD
Expanded Description 24 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 103817 Drawing
Featured Product AMPMODU Connectors
3D Model 103817-6.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 24
Number of Positions Loaded All
Number of Rows 3
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Features -
Contact Length - Mating 0.230" (5.84mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Ingress Protection -
 
Additional Resources
Standard Package ? 100
Other Names 103817-6-ND
1038176
A111692

12:13:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.33000 8.33
10 7.98100 79.81
25 7.28720 182.18
50 6.94000 347.00
100 6.59310 659.31
250 5.89908 1,474.77
500 5.55206 2,776.03
1,000 4.85806 4,858.06
2,500 4.61515 11,537.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback