Add To Favorites
Product Overview
Digi-Key Part Number A26618-ND
Quantity Available
Manufacturer

Manufacturer Part Number

103414-3

Description CONN HEADER VERT .100 5POS 30AU
Expanded Description 5 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32981-ND 5-103414-3 TE Connectivity AMP Connectors Tube ? 550 - Immediate
2.75000 1
Documents & Media
Datasheets 103414 Drawing
RoHS Information 103414-3 Statement of Compliance
Featured Product AMPMODU Connectors
3D Model 103414-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Shrouded - 4 Wall
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Features -
Contact Length - Mating 0.240" (6.10mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 34
Other Names 103414-3-ND
1034143
A26618

10:04:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.09100 20.91
50 1.87800 93.90
100 1.79260 179.26
250 1.62184 405.46
500 1.49382 746.91
1,000 1.28042 1,280.42
2,500 1.19506 2,987.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback