Add To Favorites
Product Overview
Digi-Key Part Number A25963CT-ND
Quantity Available 10,709
Can ship immediately
Manufacturer

Manufacturer Part Number

102918-1

Description CONN SOCKET 27-32AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 27-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 27-32 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names 1029181
A25963CT

14:14:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73500 7.35
25 0.69200 17.30
50 0.66320 33.16
100 0.63430 63.43
250 0.57664 144.16
500 0.51896 259.48
1,000 0.46130 461.30
2,500 0.41805 1,045.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25963TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: 0.34073
  • Bulk ? : A25963-ND
  • Minimum Quantity: 1
  • Quantity Available: 781 - Immediate
  • Unit Price: 1.10000
Send Feedback