Add To Favorites
Product Overview
Digi-Key Part Number A26690-ND
Quantity Available 318
Can ship immediately
Manufacturer

Manufacturer Part Number

102699-2

Description CONN HEADER VERT .100 6 POS 30AU
Expanded Description 6 Positions Header, Shrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 102699 Drawing
RoHS Information 102699-2 Statement of Compliance
3D Model 102699-2.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit
Fastening Type Detent Lock
Contact Mating Length 0.320" (8.13mm)
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33103-ND 5-102699-2 TE Connectivity AMP Connectors Tray ? 200 - Immediate
6.39000 1
Mating Products
Additional Resources
Standard Package ? 290
Other Names 1026992
A26690

09:31:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 6.43
10 6.15900 61.59
50 5.35520 267.76
100 5.08750 508.75
250 4.55196 1,137.99
500 4.28420 2,142.10
1,000 3.74867 3,748.67
2,500 3.56124 8,903.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback