Add To Favorites
Product Overview
Digi-Key Part Number A100442CT-ND
Quantity Available 16,674
Can ship immediately
Manufacturer

Manufacturer Part Number

102099-5

Description CONN RCPT 22-18AWG CRIMP TIN
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 102099
RoHS Information 102099-5 Statement of Compliance
RoHS 2 Statement
3D Model 102099-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness 16µin (0.40µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A100442CT

05:19:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29600 2.96
25 0.25400 6.35
50 0.21580 10.79
100 0.20740 20.74
250 0.18620 46.55
500 0.17776 88.88
1,000 0.14813 148.13
2,500 0.13543 338.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100442TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11543
  • Box : 102103-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,280 - Immediate
  • Unit Price: 0.62000
Send Feedback