Add To Favorites
Product Overview
Digi-Key Part Number A124361CT-ND
Quantity Available 9,553
Can ship immediately
Manufacturer

Manufacturer Part Number

1-968851-1

Description CONN SOCKET 13.5-17AWG TIN
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A124361CT

04:53:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41400 4.14
25 0.35440 8.86
50 0.30140 15.07
100 0.28950 28.95
250 0.26000 65.00
500 0.24816 124.08
1,000 0.20680 206.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124361TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.17189
Send Feedback