Add To Favorites
Product Overview
Digi-Key Part Number A123002CT-ND
Quantity Available 3,499
Can ship immediately
Manufacturer

Manufacturer Part Number

1-963735-1

Description FLACHSTECKER5,8X0,8
Expanded Description Contact Crimp Tab 13-15 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 963735
1355037 Drawing
RoHS Information 1-963735-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-963735-1.pdf
PCN Design/Specification 1241895 Drawing 09/Sep/2014
Online Catalog Power Timer Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 13-15 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
Additional Resources
Standard Package ? 1
Other Names A123002CT

10:31:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.28500 22.85
25 2.14520 53.63
50 2.05180 102.59
100 1.95850 195.85
250 1.77196 442.99
500 1.63208 816.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123002TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 1.22936
Send Feedback