Add To Favorites
Product Overview
Digi-Key Part Number A122572CT-ND
Quantity Available 16,238
Can ship immediately
Manufacturer

Manufacturer Part Number

1-962916-2

Description FLACHSTECKER2,8X0,8
Expanded Description Contact Crimp Tab 14-16 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 962916
RoHS Information 1-962916-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-962916-2.pdf
PCN Assembly/Origin (1,2)-96291(5,6)-(1,2,3) Tooling 26/Aug/2015
Online Catalog Power Timer Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Silver
Contact Finish Thickness 118.1µin (3.00µm)
 
Additional Resources
Standard Package ? 1
Other Names 1-962916-2-ND
A122572
A122572-ND

18:26:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53700 5.37
25 0.48280 12.07
50 0.42920 21.46
100 0.41140 41.14
250 0.37560 93.90
500 0.35770 178.85
1,000 0.29510 295.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback