Add To Favorites
Product Overview
Digi-Key Part Number A123001CT-ND
Quantity Available 4,668
Can ship immediately
Manufacturer

Manufacturer Part Number

1-962915-2

Description TAB 2,8X0,8
Expanded Description Contact Crimp Tab 18-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness 118.1µin (3.00µm)
 
Additional Resources
Standard Package ? 1
Other Names A123001CT

21:06:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.02600 10.26
25 0.96600 24.15
50 0.92560 46.28
100 0.88540 88.54
250 0.80492 201.23
500 0.72442 362.21
1,000 0.64393 643.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123001TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.53051
Send Feedback