Add To Favorites
Product Overview
Digi-Key Part Number A123000CT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-962843-1

Description TAB 2,8X0,8
Expanded Description Contact Crimp Tab 13-15 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 13-15 AWG
Contact Finish Gold
Contact Finish Thickness 24µin (0.60µm)
 
Additional Resources
Standard Package ? 1
Other Names A123000CT

15:09:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45300 4.53
25 0.40760 10.19
50 0.36240 18.12
100 0.34730 34.73
250 0.31712 79.28
500 0.30202 151.01
1,000 0.24916 249.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123000TR-ND
  • Minimum Quantity: 2,700
  • Quantity Available: 5,400 - Immediate
  • Unit Price: 0.20592
Send Feedback