Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A122779-ND
Quantity Available 119,631
Can ship immediately
Manufacturer

Manufacturer Part Number

1-926539-6

Description CONN RCPT HSG 0.25 1POS WHITE
Expanded Description 1 Position Housing Connector Female, Receptacle White 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 926539 Drawing
PCN Obsolescence/ EOL Multiple Devices 28/Dec/2015
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Last Time Buy
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color White
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 2,000
Other Names 1-926539-6-ND
A122779

11:02:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09200 0.92
25 0.06880 1.72
50 0.05900 2.95
100 0.05700 5.70
250 0.04912 12.28
500 0.04714 23.57
1,000 0.04124 41.24
2,500 0.03732 93.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback