Add To Favorites
Product Overview
Digi-Key Part Number A100871CT-ND
Quantity Available 21,399
Can ship immediately
Manufacturer

Manufacturer Part Number

1-87309-2

Description CONN SOCKET 24-20AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 87309 Drawing
3D Model 1-87309-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Additional Resources
Standard Package ? 1
Other Names A100871CT

14:24:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32600 3.26
25 0.27960 6.99
50 0.23760 11.88
100 0.22830 22.83
250 0.20500 51.25
500 0.19570 97.85
1,000 0.16308 163.08
2,500 0.14910 372.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100871TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.12237
Send Feedback