Add To Favorites
Product Overview
Digi-Key Part Number A98262-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

1-796689-2

Description TERM BLOCK 12POS ANG ENT 5MM PCB
Expanded Description 12 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 12
Pitch 0.197" (5.00mm)
Mating Orientation 35° (145°) Angle with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 100
Other Names 17966892
A98262

16:00:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.05000 9.05
10 7.13400 71.34
25 6.78600 169.65
50 6.15960 307.98
100 5.91600 591.60
250 5.22000 1,305.00
500 4.87200 2,436.00
1,000 4.52400 4,524.00
2,500 4.35000 10,875.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback