Add To Favorites
Product Overview
Digi-Key Part Number A111029CT-ND
Quantity Available 7,279
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66598-2

Description CONN SKT .062 14-18AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 66598 Drawing
RoHS Information 1-66598-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-66598-2.pdf
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Copper, Nickel Alloy
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A111029CT

05:16:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.15000 11.50
25 1.08280 27.07
50 1.03760 51.88
100 0.99250 99.25
250 0.90224 225.56
500 0.81202 406.01
1,000 0.72180 721.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 1-66601-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,562 - Immediate
  • Unit Price: 0.76000
  • Tape & Reel (TR) ? : A111029TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.59467
Send Feedback