Add To Favorites
Product Overview
Digi-Key Part Number A122979CT-ND
Quantity Available 11,925
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66359-9

Description CONN PIN .062 14-18AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 66359 Drawing
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Copper, Nickel Alloy
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122979CT

15:23:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.51700 5.17
25 0.46560 11.64
50 0.41380 20.69
100 0.39670 39.67
250 0.36216 90.54
500 0.34492 172.46
1,000 0.28456 284.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1-66361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,100 - Immediate
  • Unit Price: 0.75000
  • Tape & Reel (TR) ? : A122979TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.23517
Send Feedback