Add To Favorites
Product Overview
Digi-Key Part Number A111026CT-ND
Quantity Available 11,778
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66359-1

Description CONN PIN .062 14-18AWG TIN CRIMP
Expanded Description Pin Contact Tin-Lead Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 66359 Drawing
3D Model 1-66359-1.pdf
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Phosphor Bronze
Plating Tin-Lead
Plating - Thickness 50µin (1.27µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A111026CT

19:35:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55100 5.51
25 0.49560 12.39
50 0.44060 22.03
100 0.42220 42.22
250 0.38548 96.37
500 0.36714 183.57
1,000 0.30289 302.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111026TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.25032
Send Feedback