Add To Favorites
Product Overview
Digi-Key Part Number A24879CT-ND
Quantity Available 34,552
Can ship immediately
Manufacturer

Manufacturer Part Number

1-645986-2

Description CONN PIN RCPT .028-.033 SOLDER
Expanded Description Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 645986
3D Model 1-645986-2.pdf
Online Catalog Miniature Spring Sockets
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 3
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.290" (7.37mm)
Accepts Pin Diameter 0.028" ~ 0.033" (0.71mm ~ 0.84mm)
Mounting Hole Diameter 0.062" (1.57mm)
Pin Hole Diameter -
Flange Diameter 0.080" (2.03mm)
Tail Diameter -
Socket Depth 0.148" ~ 0.260" (3.76mm ~ 6.60mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
Features -
Operating Temperature -65°C ~ 125°C
Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32899CT-ND 1-5645986-2 TE Connectivity AMP Connectors Cut Tape (CT) ? 27,909 - Immediate
0.51000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A24879
A24879-ND
A24879CT

10:23:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.56000 5.60
25 0.50360 12.59
50 0.44760 22.38
100 0.42900 42.90
250 0.39168 97.92
500 0.37304 186.52
1,000 0.30775 307.75
2,500 0.27978 699.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24879TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.22891
Send Feedback