Add To Favorites
Product Overview
Digi-Key Part Number A29108-ND
Quantity Available 892
Can ship immediately
Manufacturer

Manufacturer Part Number

1-643814-6

Description CONN RECEPT 16POS 24AWG MTA100
Expanded Description 16 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 643814
3D Model 1-643814-6.pdf
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color White
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30966-ND 4-643814-6 TE Connectivity AMP Connectors Bulk ? 622 - Immediate
2.76000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 250
Other Names 1-643814-6-ND
A29108

14:04:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 3.14600 31.46
25 2.88360 72.09
50 2.75240 137.62
100 2.62130 262.13
250 2.29364 573.41
500 2.22812 1,114.06
1,000 1.90046 1,900.46
2,500 1.76939 4,423.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback