Add To Favorites
Product Overview
Digi-Key Part Number A23844-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

1-643813-2

Description CONN RECEPT 12POS 22AWG MTA100
Expanded Description 12 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643813
3D Model 1-643813-2.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31072-ND 4-643813-2 TE Connectivity AMP Connectors Bulk ? 5,183 - Immediate
0.63000 1
Mating Products
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 1-643813-2-ND
A23844

04:07:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.80200 8.02
25 0.75480 18.87
50 0.72340 36.17
100 0.69200 69.20
250 0.62912 157.28
500 0.56620 283.10
1,000 0.50330 503.30
2,500 0.45611 1,140.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback