Add To Favorites
Product Overview
Digi-Key Part Number A23842-ND
Quantity Available 1,877
Can ship immediately
Manufacturer

Manufacturer Part Number

1-643813-0

Description CONN RECEPT 10POS 22AWG MTA100
Expanded Description 10 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 643813
3D Model 1-643813-0.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Online Catalog MTA-100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31070-ND 4-643813-0 TE Connectivity AMP Connectors Bulk ? 3,385 - Immediate
0.73000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names 1-643813-0-ND
A23842

13:16:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.58800 5.88
25 0.52960 13.24
50 0.47060 23.53
100 0.45110 45.11
250 0.41184 102.96
500 0.39224 196.12
1,000 0.32360 323.60
2,500 0.31870 796.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback