Add To Favorites
Product Overview
Digi-Key Part Number A101023CT-ND
Quantity Available 40,117
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292228-8

Description CONN HEADER 18POS R/A SMD TIN
Expanded Description 18 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 292228
RoHS Information 1-292228-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Mini CT Connectors
3D Model 1-292228-8.pdf
Online Catalog Mini CT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 18
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A101023CT

17:31:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.91200 9.12
25 0.85880 21.47
50 0.82280 41.14
100 0.78710 78.71
250 0.71552 178.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101023TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 39,900 - Immediate
  • Unit Price: 0.58541
  • Digi-Reel® ? : A101023DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback