Add To Favorites
Product Overview
Digi-Key Part Number A101018CT-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292228-3

Description CONN HEADER 13POS R/A SMD TIN
Expanded Description 13 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 292228
RoHS Information 1-292228-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Mini CT Connectors
3D Model 1-292228-3.pdf
Online Catalog Mini CT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 13
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101018CT

21:20:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76500 7.65
25 0.71960 17.99
50 0.68980 34.49
100 0.65980 65.98
250 0.59984 149.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101018TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.49077
  • Digi-Reel® ? : A101018DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback