Add To Favorites
Product Overview
Digi-Key Part Number A99713-ND
Quantity Available 5,628
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292138-8

Description CONN HEADER 18POS DUAL R/A TIN
Expanded Description 18 Positions Header, Shrouded Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 18
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.256" (6.50mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features Board Lock
Contact Mating Length 0.185" (4.70mm)
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Additional Resources
Standard Package ? 180
Other Names 12921388
A99713

20:34:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.49000 14.90
50 1.33760 66.88
100 1.27690 127.69
250 1.15524 288.81
500 1.06406 532.03
1,000 0.91205 912.05
2,500 0.85124 2,128.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback