Add To Favorites
Product Overview
Digi-Key Part Number A98145-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

1-284061-2

Description TERM BLOCK HDR 24POS 5.08MM
Expanded Description 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 24
Positions Per Level 12
Number of Levels 2
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Voltage - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Interlocking (Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.902" (22.90mm)
 
Mating Products
Additional Resources
Standard Package ? 50
Other Names 12840612
A98145

10:37:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.78000 10.78
10 9.48800 94.88
25 8.94920 223.73
50 8.51780 425.89
100 8.35610 835.61
250 7.27784 1,819.46
500 7.18800 3,594.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback