Add To Favorites
Product Overview
Digi-Key Part Number A123939-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2213427-1

Description CONN SSL CONT LOCK 14-18AWG SCRW
Expanded Description 14-18 AWG SSL Contact Lock with Sockets Screw Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2213427 Drawing
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Contact Lock with Sockets
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Screw
Pitch -
Wire Gauge 14-18 AWG
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type -
Housing Color Black
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating -
Mating Cycles -
 
Additional Resources
Standard Package ? 50
Other Names A123939

10:51:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 7.06
10 6.76800 67.68
25 6.17920 154.48
50 5.88520 294.26
100 5.59090 559.09
250 5.00236 1,250.59
500 4.70812 2,354.06
1,000 4.11960 4,119.60
2,500 3.91362 9,784.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback