Add To Favorites
Product Overview
Digi-Key Part Number A100399CT-ND
Quantity Available 3,830
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2106751-3

Description CONN IDC HOUSING 3POS 20AWG T/H
Expanded Description 3 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 3
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 20 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100399CT

00:44:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.92900 9.29
25 0.87400 21.85
50 0.83740 41.87
100 0.80110 80.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100399TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.66203
Send Feedback