Add To Favorites
Product Overview
Digi-Key Part Number A100349CT-ND
Quantity Available 11,680
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2106003-1

Description CONN IDC HOUSING 1POS 20AWG SMD
Expanded Description 1 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 1
Cable Pitch -
Board-Side Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 20 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100349CT

13:49:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.70800 7.08
25 0.63760 15.94
50 0.56660 28.33
100 0.54310 54.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100349TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 11,250 - Immediate
  • Unit Price: 0.45078
  • Digi-Reel® ? : A100349DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback