Add To Favorites
Product Overview
Digi-Key Part Number A123387CT-ND
Quantity Available 16,405
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2040832-8

Description EMBOSS TAPING 0.25FPC BF-L-1.4
Expanded Description 45 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2040832 Drawing
Online Catalog FPC
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 45
Pitch 0.010" (0.25mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.051" (1.30mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
 
Additional Resources
Standard Package ? 1
Other Names A123387CT

08:48:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.82900 8.29
25 0.78000 19.50
50 0.74740 37.37
100 0.71490 71.49
250 0.64992 162.48
500 0.58494 292.47
1,000 0.51994 519.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123387TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.42836
  • Digi-Reel® ? : A123387DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback