Add To Favorites
Product Overview
Digi-Key Part Number A108791CT-ND
Quantity Available 17,689
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2013928-5

Description CONN FPC TOP 39POS 0.30MM R/A
Expanded Description 39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating -
Current Rating 0.2A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108791CT

22:02:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.12500 11.25
25 1.05920 26.48
50 1.01500 50.75
100 0.97090 97.09
250 0.88268 220.67
500 0.79440 397.20
1,000 0.70613 706.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108791TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.58175
  • Digi-Reel® ? : A108791DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback