Add To Favorites
Product Overview
Digi-Key Part Number A100215CT-ND
Quantity Available 17,600
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2013928-4

Description CONN FPC TOP 37POS 0.30MM R/A
Expanded Description 37 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 37
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating -
Current Rating 0.2A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
Additional Resources
Standard Package ? 1
Other Names 120139284
A100215CT

02:26:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.07900 10.79
25 1.01560 25.39
50 0.97340 48.67
100 0.93110 93.11
250 0.84648 211.62
500 0.76182 380.91
1,000 0.67718 677.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100215TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.55790
  • Digi-Reel® ? : A100215DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback