Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A105416-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1986714-0

Description CONN TERM BLOCK PWR 15MM 10POS
Expanded Description 10 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1986714 Drawing
Online Catalog Wire to Board
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.591" (15.00mm)
Mating Orientation Horizontal with Board
Current 130A
Voltage 600V
Wire Gauge 1-20 AWG
Mounting Type Through Hole
Wire Termination Screw
Features Board Guide, Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel - Tin Plated
Screw Material - Plating Steel - Nickel Plated
Torque - Screw 2.1-2.5 Nm (1.5-1.8 LbIn)
Screw Thread M5
 
Additional Resources
Standard Package ? 5
Other Names 119867140
A105416

10:37:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.76000 93.76
10 90.41400 904.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback