Add To Favorites
Product Overview
Digi-Key Part Number A104592-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1986712-6

Description CONN 5.08MM TERMINAL BLOCK 16POS
Expanded Description 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1986712
Featured Product Spring Type Terminal Blocks
3D Model 1-1986712-6.pdf
Online Catalog Spring Type Side Wire Entry Terminal Blocks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 16
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 119867126
A104592

18:44:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.72000 14.72
10 12.95400 129.54
25 12.21800 305.45
50 11.62940 581.47
100 11.40850 1,140.85
250 9.93644 2,484.11
500 9.56842 4,784.21
1,000 9.20040 9,200.40
2,500 8.83238 22,080.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback