Add To Favorites
Product Overview
Digi-Key Part Number A101154-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1986484-0

Description TERM BLOCK PLUG 10POS STR 5.08MM
Expanded Description 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-24 AWG
Wire Gauge or Range - mm² 0.2-2mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.79 Nm (7.0 Lb-In)
Wire Strip Length 10mm
Contact Material Phosphor Bronze
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.587" (14.91mm)
 
Additional Resources
Standard Package ? 88
Other Names 119864840
A101154

22:26:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 12.26
10 10.78900 107.89
50 9.68540 484.27
100 9.50150 950.15
250 8.27552 2,068.88
500 7.96900 3,984.50
1,000 7.66250 7,662.50
2,500 7.35600 18,390.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback