Add To Favorites
Product Overview
Digi-Key Part Number A101145-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1986300-2

Description TERM BLOCK PLUG 12POS STR 5MM
Expanded Description 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 16A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-24 AWG
Wire Gauge or Range - mm² 0.2-2mm²
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.51 Nm (4.5 Lb-In)
Wire Strip Length 10mm
Contact Material Phosphor Bronze
Housing Material Polyamide (PA66), Nylon 6/6
Contact Tail Length -
Insulation Height 0.587" (14.91mm)
 
Additional Resources
Standard Package ? 74
Other Names 119863002
A101145

03:05:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.74000 14.74
10 12.97100 129.71
50 11.64460 582.23
100 11.42350 1,142.35
250 9.94952 2,487.38
500 9.58100 4,790.50
1,000 9.21250 9,212.50
2,500 8.84400 22,110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback