Add To Favorites
Product Overview
Digi-Key Part Number A100065CT-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1775470-5

Description CONN HEADER 15POS 2MM VERT SMD
Expanded Description 15 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1775470
RoHS Information 1-1775470-5 Statement of Compliance
RoHS 2 Statement
3D Model 1-1775470-5.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.138" (3.50mm)
Features -
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A100065CT

14:28:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.37500 13.75
25 1.29120 32.28
50 1.23500 61.75
100 1.17890 117.89
250 1.06660 266.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100065TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.89308
  • Digi-Reel® ? : A100065DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback