Add To Favorites
Product Overview
Digi-Key Part Number A100062CT-ND
Quantity Available 3,826
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1775470-2

Description CONN HEADER 12POS 2MM VERT SMD
Expanded Description 12 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1775470
RoHS Information 1-1775470-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-1775470-2.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.138" (3.50mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Insulation Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100062CT

16:04:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.39800 13.98
25 1.31600 32.90
50 1.26140 63.07
100 1.20650 120.65
250 1.09680 274.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100062TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.89740
  • Digi-Reel® ? : A100062DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback