• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A100089CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-1775469-1

Description CONN HEADER 11POS 2MM R/A SMD
Expanded Description 11 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1775469 Drawing
RoHS Information 1-1775469-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-1775469-1.pdf
PCN Design/Specification 1775469 Packing Tape Width 28/Oct/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 11
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.139" (3.53mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Features -
Insulation Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A100089CT

00:32:07 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100089TR-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.53835
Send Feedback