Add To Favorites
Product Overview
Digi-Key Part Number A29218CT-ND
Quantity Available 11,420
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175194-3

Description CONN RCPT 24-28AWG CRIMP 30GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 175194 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-175194-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-175194-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A29218CT

18:23:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.49000 4.90
25 0.42000 10.50
50 0.35680 17.84
100 0.34290 34.29
250 0.30788 76.97
500 0.29390 146.95
1,000 0.24492 244.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29218-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,958 - Immediate
  • Unit Price: 0.41000
  • Tape & Reel (TR) ? : A29218TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.20357
Send Feedback