Add To Favorites
Product Overview
Digi-Key Part Number A101335CT-ND
Quantity Available 4,229
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1734839-3

Description CONN FPC TOP 13POS 0.50MM R/A
Expanded Description 13 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1734839 Drawing
RoHS Information 1-1734839-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 1-1734839-3.pdf
Online Catalog AMP Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 13
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101335CT

23:19:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.02300 10.23
25 0.96320 24.08
50 0.92300 46.15
100 0.88280 88.28
250 0.80252 200.63
500 0.72228 361.14
1,000 0.64203 642.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101335TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.54719
  • Digi-Reel® ? : A101335DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback