Add To Favorites
Product Overview
Digi-Key Part Number A97565-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1634629-0

Description CONN BNC JACK STR 75 OHM PCB
Expanded Description BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1634629
RoHS Information 1-1634629-0 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features Board Guide, Isolated
Housing Color Black, Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Tooling
Additional Resources
Standard Package ? 100
Other Names 116346290
A97565

18:40:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 2.54
10 2.44100 24.41
25 2.23760 55.94
50 2.13580 106.79
100 2.03400 203.40
250 1.77976 444.94
500 1.72890 864.45
1,000 1.47465 1,474.65
2,500 1.46900 3,672.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback